
Dual operational amplifier featuring zero-drift chopper-stabilized architecture for ultra-low offset voltage (10 µV max) and bias current (4 nA max). This single-supply RRIO amplifier operates from a 5V nominal supply (up to 6V max) with a maximum supply current of 2.15 mA. Delivering a minimum voltage gain of 177,000 and a unity gain bandwidth of 1500 kHz, it offers a nominal slew rate of 0.4 V/µs. Housed in an 8-terminal R-PDSO-G8 package, this automotive-grade component is rated for operation between -40°C and 125°C.
Analog Devices AD8552ARUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 177000 |
| Unity Gain BW-Nom | 1500 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8552ARUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.