
Single-channel instrumentation amplifier with auto-zero and shutdown features, operating from 1.8V to 5.5V. Achieves 100dB common mode rejection ratio and 90dB power supply rejection ratio. Features a 1kHz gain bandwidth product, 20µV input offset voltage, and 1nA input bias current. Delivers 35mA output current per channel. Surface mountable in an MSOP package, supplied on tape and reel.
Analog Devices AD8553ARMZ-REEL technical specifications.
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 1kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 20uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8553ARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
