Analog Devices AD8555ACP technical specifications.
| Gain Bandwidth Product | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8555ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.