Analog Devices AD8555ACP-REEL technical specifications.
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 22nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 2MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8555ACP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.