
Digitally programmable zero-drift amplifier featuring a 2MHz gain bandwidth product and 1.5MHz bandwidth. This single-channel, single-amplifier IC offers a low input offset voltage of 10µV and 10mA output current per channel. Operating from a 2.7V to 5.5V supply, it boasts high 80dB CMRR and 109dB PSRR. The surface-mount SOIC package, with dimensions of 5mm length, 4mm width, and 1.5mm height, is suitable for a wide temperature range of -40°C to 125°C.
Analog Devices AD8555ARZ technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 2MHz |
| Height | 1.5mm |
| Input Bias Current | 22nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Unity Gain Bandwidth Product | 2MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8555ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
