
Single-channel, digitally programmable sensor signal amplifier featuring EMI filters. Boasts an 80dB Common Mode Rejection Ratio and 109dB Power Supply Rejection Ratio. Offers a 10µV input offset voltage and 49nA input bias current. Operates from a 4.5V to 5.5V supply with a 2.7mA supply current. Delivers 1.2V/µs slew rate and an 8MHz gain bandwidth product. Packaged in a VQFN surface mount case, supplied on tape and reel.
Analog Devices AD8556ACPZ-REEL technical specifications.
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 49nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 2.7mA |
| Output Current per Channel | 10mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Supply Current | 2.7mA |
| Unity Gain Bandwidth Product | 8MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8556ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
