
Digitally programmable sensor signal amplifier featuring integrated EMI filters. Offers a 700kHz bandwidth and 8MHz gain bandwidth product. This single-channel, single-amplifier IC boasts a low input offset voltage of 10µV and 10mA output current per channel. Operates from a 4.5V to 5.5V supply with a maximum supply current of 2.78mA. Packaged in a 5mm x 4mm x 1.5mm SOIC, it supports surface mounting and operates across a -40°C to 125°C temperature range.
Analog Devices AD8556ARZ technical specifications.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Height | 1.5mm |
| Input Bias Current | 54nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.78mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 5 |
| Operating Supply Current | 2.7mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 10mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 109dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Unity Gain Bandwidth Product | 8MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8556ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
