
Digitally Programmable Sensor Signal Amplifier, a single-channel, single-circuit analog IC designed for precision amplification. Features a 1.2V/µs slew rate and 8MHz gain bandwidth product. Offers exceptional signal integrity with a 96dB Common Mode Rejection Ratio and 105dB Power Supply Rejection Ratio. Operates from a 2.7V to 5.5V supply, drawing 1.8mA quiescent current. Housed in a VQFN package for surface mounting, with a 10µV input offset voltage and 18nA input bias current.
Analog Devices AD8557ACPZ-REEL technical specifications.
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 18nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 55mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.8mA |
| Unity Gain Bandwidth Product | 8MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8557ACPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
