
Digitally programmable sensor signal amplifier featuring a 1.2V/µs slew rate and 8MHz gain bandwidth product. This single-channel, single-circuit specialized IC offers a low input offset voltage of 10µV and 18nA input bias current. Operating from a 2.7V to 5.5V supply, it provides 96dB common mode rejection ratio and 105dB power supply rejection ratio. Packaged in a 2500-piece tape and reel, this surface-mount SOIC component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Analog Devices AD8557ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 18nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 4 |
| Operating Supply Current | 1.8mA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 1.2V/µs |
| Supply Current | 1.8mA |
| Unity Gain Bandwidth Product | 8MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8557ARZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
