
General purpose comparator IC featuring a 7ns response time and 7mV maximum input offset voltage. This single-element comparator operates with dual supply voltages from 1.5V to 5V, with a maximum supply voltage of 10V. It offers a 65dB power supply rejection ratio and 85dB common mode rejection ratio, with TTL output and a voltage gain of 69.54dB. Packaged in a PDIP-8 plastic DIP, it has a maximum operating temperature of 85°C.
Analog Devices AD8561AN technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 3V |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Elements | 1 |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Dissipation | 65mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| Response Time | 7ns |
| RoHS Compliant | No |
| Supply Current | 6mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8561AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
