
Quad comparator IC featuring a 7mV maximum input offset voltage and an 8ns response time. This general-purpose component offers a 69.54dB voltage gain, 85dB common mode rejection ratio, and 80dB power supply rejection ratio. Operating with a 5V dual supply voltage, it supports a maximum dual supply voltage of 17V and has an 85°C maximum operating temperature. The component is housed in a 16-pin DIP package with Tin, Lead contact plating.
Analog Devices AD8564AN technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 7mA |
| Response Time | 8ns |
| RoHS Compliant | No |
| Supply Current | 7mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8564AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.