
Quad comparator IC featuring 7ns response time and 8ns propagation delay. Offers 85dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with a dual supply voltage range of 4.5V to 5.5V, supporting CMOS output compatibility and TTL output type. Housed in a 16-pin DIP package with a maximum operating temperature of 85°C.
Analog Devices AD8564ANZ technical specifications.
| Package/Case | N |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 5V |
| Height | 3.3mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 17V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Compatibility | CMOS |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 7mA |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 10.8mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8564ANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.