
Quad 7 ns single supply comparator featuring 4 channels and 8ns response time. Operates from a dual supply voltage range of 5V to 17V, with a minimum single supply of -5V to 5V. Offers 85dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Packaged in a 2500-piece tape and reel with Tin, Lead contact plating.
Analog Devices AD8564AR-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Dual Supply Voltage | 5V |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 17V |
| Max Input Current | 4uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 7mA |
| Response Time | 8ns |
| RoHS Compliant | No |
| Supply Current | 7mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8564AR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
