
Quad 7 ns single supply comparator featuring four independent channels. Operates from a single supply of 5V, with a dual supply range of ±5V to ±17V. Offers a fast 7 ns response time and 8 ns propagation delay. Includes 40mA output current per channel and TTL output type. Packaged in a 4mm x 10mm x 1.5mm R-case with tin matte contact plating.
Analog Devices AD8564ARZ technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 17V |
| Max Input Current | 4uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | -5V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 40mA |
| Output Type | TTL |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9.8ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Type | General Purpose |
| Voltage Gain | 69.54dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8564ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
