Analog Devices AD8565AKS-R2 technical specifications.
| Package/Case | SC |
| Common Mode Rejection Ratio | 54dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage | 18V |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8565AKS-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.