
Dual rail-to-rail operational amplifier featuring a 5MHz gain bandwidth product and 6V/µs slew rate. This general-purpose op-amp offers 95dB common mode rejection and 80dB power supply rejection, with an input offset voltage of 10mV and input bias current of 600nA. Designed for versatile applications, it operates from -40°C to 85°C with a nominal supply current of 1.7mA and provides 35mA output current per channel. Packaged in MSOP on tape and reel, this RoHS compliant component is suitable for a wide range of electronic designs.
Analog Devices AD8566WARMZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 600nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 1.7mA |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.7mA |
| Output Current per Channel | 35mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 850uA |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8566WARMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
