
Quad operational amplifier featuring rail-to-rail output, a 5MHz gain bandwidth product, and a 6V/µs slew rate. This general-purpose amplifier operates from a 4.5V to 16V supply, offering 35mA output current per channel. Key performance metrics include 95dB common mode rejection ratio and 80dB power supply rejection ratio. Packaged in TSSOP for tape and reel distribution, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Analog Devices AD8567ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 80nA |
| Input Capacitance | 1pF |
| Input Offset Voltage (Vos) | 10mV |
| Input Voltage Noise Density | 26nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.4mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 850uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8567ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
