
The AD8568ART-REEL is a dual CMOS operational amplifier with a gain bandwidth product of 6MHz. It features an input bias current of 600nA and an input offset voltage of 10mV. The device is packaged in a SOT-23 surface mount package and is rated for operation over the -40°C to 85°C temperature range. It can be supplied with a voltage as low as 4.5V and as high as 16V.
Analog Devices AD8568ART-REEL technical specifications.
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 6MHz |
| Input Bias Current | 600nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6MHz |
| Voltage Gain | 0dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8568ART-REEL to view detailed technical specifications.
No datasheet is available for this part.