
Dual operational amplifier featuring zero-drift technology for precision amplification. Offers a 1.5MHz gain bandwidth product and 145dB voltage gain. Operates from a single supply voltage range of 2.7V to 5V with a typical supply current of 850µA. Achieves a low input offset voltage of 1µV and 10pA input bias current. Housed in an 8-pin SOIC package with gull-wing terminals for surface mounting.
Analog Devices AD8572AR technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1uV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Moisture Sensitivity Level | 1 |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Body Material | Plastic |
| Package Quantity | 98 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 240°C |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 3.9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8572AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
