
Dual operational amplifier featuring zero-drift precision and rail-to-rail input/output. Achieves 1.5MHz gain bandwidth product and 0.4V/µs slew rate. Offers exceptional 120dB CMRR and 130dB PSRR. Operates from a single supply of 2.7V to 5V with a low operating supply current of 850µA. Delivers 30mA output current per channel and boasts a 1µV input offset voltage. Packaged in a 1000-piece tape and reel with tin, lead contact plating.
Analog Devices AD8572AR-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8572AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
