Dual operational amplifier featuring zero-drift precision with a 5µV input offset voltage and 10pA input bias current. This RRIO (Rail-to-Rail Input and Output) amplifier offers a 1.5MHz gain bandwidth product and a 0.4V/µs slew rate. Operating from a single supply between 2.7V and 5V, it provides high performance with a 120dB CMRR and 130dB PSRR. The dual op amp is supplied in a tape and reel package, suitable for applications requiring high precision and low power consumption.
Analog Devices AD8572ARZ-REEL technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.95mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8572ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
