
Quad zero-drift operational amplifier featuring 1.5MHz gain bandwidth product and 0.4V/µs slew rate. Offers exceptional precision with 1µV input offset voltage and 10pA input bias current. High performance is maintained with 120dB CMRR and 130dB PSRR. Operates from 2.7V to 5V supply with 850µA quiescent current. Delivers 30mA output current per channel. Packaged in a 14-pin SOIC, supplied on tape and reel.
Analog Devices AD8574AR-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 850uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8574AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
