
Quad operational amplifier featuring zero-drift technology for precision amplification. Offers a 1.5MHz gain bandwidth product and 1MHz bandwidth, with high DC gain of 130dB and voltage gain up to 145dB. Achieves excellent common mode rejection ratio (CMRR) and power supply rejection ratio (PSRR) of 120dB and 130dB respectively. Operates from a single supply voltage range of 2.7V to 5V, with a low input bias current of 10pA and input offset voltage of 5uV. CMOS technology, packaged in a 4mm x 8.75mm x 1.5mm surface mount package.
Analog Devices AD8574ARZ technical specifications.
| Bandwidth | 1MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Gain | 130dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1.5mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8574ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
