
Quad operational amplifier featuring zero-drift technology for high precision. Offers a 1.5MHz gain bandwidth product and 0.4V/µs slew rate. Boasts exceptional 120dB common mode rejection ratio and 130dB power supply rejection ratio. Operates from a 2.7V to 5V single supply with a low quiescent current of 975µA. Delivers 30mA output current per channel and maintains a low input bias current of 10pA. Packaged in a 14-pin SOIC (R) on tape and reel.
Analog Devices AD8574ARZ-REEL7 technical specifications.
| Package/Case | R |
| Common Mode Rejection Ratio | 120dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8574ARZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
