
Quad operational amplifier featuring zero-drift precision and Rail-to-Rail Input/Output (RRIO) operation. Achieves 120dB Common Mode Rejection Ratio (CMRR) and 130dB Power Supply Rejection Ratio (PSRR). Offers a 1.5MHz Gain Bandwidth Product and 0.4V/µs Slew Rate. Boasts a low 5µV Input Offset Voltage and 10pA Input Bias Current. Operates from a 2.7V to 5V supply, with a maximum output current of 30mA per channel. Housed in a TSSOP package.
Analog Devices AD8574TRU-EP technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 51nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8574TRU-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
