
Quad operational amplifier featuring zero-drift technology for high precision. Offers a 1.5MHz gain bandwidth product and 145dB voltage gain. Input offset voltage is a low 5µV with 10pA input bias current. Operates from a 2.7V to 5V single supply, consuming 3.9mA operating supply current. Delivers 30mA output current per channel and boasts 120dB CMRR and 130dB PSRR. Packaged in TSSOP for tape and reel distribution.
Analog Devices AD8574TRU-EP-RL technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5uV |
| Input Voltage Noise Density | 51nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 130dB |
| Quiescent Current | 975uA |
| RoHS Compliant | No |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 1.5MHz |
| Voltage Gain | 145dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8574TRU-EP-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
