Analog Devices AD8574TRUZ-EP-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 15 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 1500 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8574TRUZ-EP-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.