
Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface. Features a 5V operating supply voltage, 62.5 kS/s conversion rate, and 16 µs settling time. Integral nonlinearity is 2 LSB, with a maximum output voltage of 4.095V. Packaged in PDIP with Tin/Lead contact plating, operating across a -40°C to 85°C temperature range.
Analog Devices AD8582AN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.095V |
| Min Output Voltage | 4.095V |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 35mW |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8582AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
