
Dual 12-bit Digital-to-Analog Converter (DAC) with parallel interface, offering 62.5 kS/s conversion rate and 16 µs settling time. Features a unipolar voltage output with a maximum of 4.095V and 2 LSB integral nonlinearity. Operates from a single 5V supply with a maximum power dissipation of 35mW. Packaged in a 1000-piece tape and reel, with tin matte contact plating and a SOIC case.
Analog Devices AD8582ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Conversion Rate | 62.5KS/s |
| Differential Output | No |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.095V |
| Min Output Voltage | 4.095V |
| Max Power Dissipation | 35mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 35mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 62.5KS/s |
| Settling Time | 16us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8582ARZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
