
Single-channel, general-purpose operational amplifier featuring a 3MHz gain bandwidth product and 3.5V/µs slew rate. This CMOS technology amplifier offers a low input bias current of 5pA and an input offset voltage of 25mV. It operates from a 2.5V to 6V supply range, with a typical operating supply current of 1.25mA. Packaged in a SOT-23-6, this RoHS compliant component is supplied on tape and reel.
Analog Devices AD8591ARTZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 38dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 250mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 89.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8591ARTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
