
Single supply RRIO operational amplifier featuring 3MHz bandwidth and 250mA output current. This CMOS amplifier offers a 3.5V/µs slew rate and 1.6µs settling time. Operating from 2.5V to 6V, it boasts a low 1.25mA quiescent current and 5pA input bias current. Packaged in a compact SOT-23-6, this RoHS compliant component is ideal for general-purpose applications.
Analog Devices AD8591ARTZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 38dB |
| Gain Bandwidth Product | 3MHz |
| Height | 1.3mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Input Voltage Noise Density | 45nV/sqrt Hz |
| Length | 2.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 1.25mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 1.6us |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 89.54dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8591ARTZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
