
Analog Devices AD8592ARMZ technical specifications.
| Bandwidth | 2.2MHz |
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Slew Rate | 3.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8592ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
