
Quad operational amplifier featuring a 3MHz bandwidth and 2mV input offset voltage. This general-purpose amplifier offers a 5V/µs slew rate and 250mA output current per channel. Designed for surface mounting in a TSSOP package, it operates from 2.5V to 6V supply voltages. CMOS technology ensures low input bias current of 5pA and a nominal supply current of 1.25mA.
Analog Devices AD8594ARUZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 38dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25mA |
| Output Current per Channel | 250mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 89.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8594ARUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
