Quad operational amplifier featuring a 3MHz bandwidth and 3.5V/µs slew rate. This general-purpose amplifier offers a 25mV maximum input offset voltage and 5pA input bias current. Operating from 2.5V to 6V supply voltages, it consumes 1.25mA quiescent current and provides 250mA output current per channel. The SOIC-16 package ensures a compact footprint with a 1.5mm height.
Analog Devices AD8594ARZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 3MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 38dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3MHz |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Nominal Supply Current | 5mA |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.25mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 250mA |
| Power Supply Rejection Ratio (PSRR) | 45dB |
| Quiescent Current | 1.25mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 89.54dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8594ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.