
Analog Devices AD8601ART-R2 technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 98.06dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8601ART-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
