Automotive-grade operational amplifier featuring a 5-pin SOT-23 package (JEDEC R-PDSO-G5) with a 1.6mm width and 2.9mm length. This single-function, voltage-feedback amplifier offers a 7000 µV maximum input offset voltage and an 8.2 MHz unity gain bandwidth. It operates across a -40°C to 125°C temperature range, with a nominal supply voltage of 3V and a maximum supply voltage limit of 6V. Key specifications include a 5.2 V/µs slew rate, 20,000 minimum voltage gain, and 65 dB nominal common-mode reject ratio.
Analog Devices AD8601DRT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Slew Rate-Nom | 5.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 8200 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8601DRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.