
Single operational amplifier featuring DigiTrim™ technology for very low offset voltage (500µV). Boasts a 8.4MHz gain bandwidth product and 6V/µs slew rate, suitable for general-purpose applications. Operates from 2.7V to 6V supply voltages with a low quiescent current of 1.2mA. Delivers 50mA output current per channel and offers 80dB CMRR and 75dB PSRR. Packaged in a SOT-23-5, this RoHS compliant component is designed for automotive series.
Analog Devices AD8601WARTZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 50mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8601WARTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
