
Single operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and DigiTrim™ technology for very low offset voltage (500uV). This CMOS amplifier offers a 8.4MHz gain bandwidth product, 6V/µs slew rate, and 100dB voltage gain. Operating from 2.7V to 5.5V, it provides 50mA output current per channel with a low 1.2mA quiescent current. Housed in a SOT-23-5 package, it boasts 80dB CMRR and 75dB PSRR, suitable for automotive applications with an operating temperature range of -40°C to 125°C.
Analog Devices AD8601WDRTZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 50mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8601WDRTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
