
Dual operational amplifier featuring DigiTrim® technology for very low offset voltage. This general-purpose amplifier offers a 8.4MHz gain bandwidth product and a 6V/µs slew rate. With 2.4mA operating supply current and 50mA output current per channel, it operates from 2.7V to 5.5V. The MSOP package provides 74dB CMRR and 75dB PSRR.
Analog Devices AD8602ARM-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Input Voltage Noise Density | 33nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 8.4MHz |
| Voltage Gain | 98.06dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8602ARM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
