The AD8603AUJ is a low-noise, high-gain operational amplifier from Analog Devices. It features a gain bandwidth product of 400kHz and a common mode rejection ratio of 85dB. The device is available in a 5-pin TSOT-23 package and is suitable for surface mount applications. The AD8603AUJ operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.8V and 5V. The device is not RoHS compliant.
Analog Devices AD8603AUJ technical specifications.
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 400kHz |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| RoHS Compliant | No |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8603AUJ to view detailed technical specifications.
No datasheet is available for this part.