
Single-channel, general-purpose operational amplifier featuring a 400kHz gain bandwidth product and a 0.1V/µs slew rate. This CMOS amplifier offers a low input offset voltage of 12µV, 0.2pA input bias current, and 25nV/√Hz input voltage noise density. It operates with a supply voltage range of 1.8V to 5V, a dual supply voltage range of 900mV to 2.5V, and a typical operating supply current of 40µA. The device boasts high CMRR of 85dB and PSRR of 100dB, with a voltage gain of 120dB. Packaged in a TSOT-23 (PDSO5) and supplied on tape and reel, it operates from -40°C to 125°C.
Analog Devices AD8603AUJ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.2pA |
| Input Capacitance | 2.5pF |
| Input Offset Voltage (Vos) | 12uV |
| Input Voltage Noise Density | 25nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Quiescent Current | 50uA |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8603AUJ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
