
The AD8603AUJ-REEL7 is a low-noise, high-gain operational amplifier with a common mode rejection ratio of 85dB and an input bias current of 1pA. It operates over a temperature range of -40°C to 125°C and is available in a VSSOP package. The device is not RoHS compliant and has a maximum supply voltage of 5V and a minimum supply voltage of 1.8V.
Analog Devices AD8603AUJ-REEL7 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 120dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD8603AUJ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
