Quad operational amplifier featuring a 8.2 MHz unity gain bandwidth and 5.2 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 30,000 and a typical common-mode reject ratio of 83. With a maximum input offset voltage of 2400 µV and low bias current of 60 nA at 25°C, it operates across a wide temperature range of -40°C to 125°C. The device is housed in a 14-terminal SOIC package with a nominal supply voltage of 3V and a maximum supply voltage of 6V.
Analog Devices AD8604AR-REEL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2400 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00006 |
| Slew Rate-Nom | 5.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 83 |
| Voltage Gain-Min | 30000 |
| Unity Gain BW-Nom | 8200 |
| Low-Bias | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD8604AR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.