
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and DigiTrim® technology for very low offset voltage. This general-purpose amplifier offers a 8.4MHz gain bandwidth product and a 6V/µs slew rate. With 4 independent amplifiers, it boasts a 500µV input offset voltage and 0.2pA input bias current. Operating from 2.7V to 6V, it provides 83dB CMRR and 72dB PSRR, with 50mA output current per channel. Packaged in SSOP for tape and reel distribution.
Analog Devices AD8604ARQZ-R7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 83dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 750uA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 6V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8604ARQZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
