
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and DigiTrim® technology for very low offset voltage. This general-purpose amplifier offers a 8.4MHz gain bandwidth product, 600µV input offset voltage, and 0.2pA input bias current. With four independent amplifiers in a SSOP package, it operates from 2.7V to 6V supply voltages and provides 50mA output current per channel. Key performance metrics include 74dB CMRR, 75dB PSRR, 100dB voltage gain, 1µs settling time, and a 6V/µs slew rate.
Analog Devices AD8604ARQZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 74dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 8.4MHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 6V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8604ARQZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
