
Analog Devices AD8605ACB-REEL technical specifications.
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 300uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD8605ACB-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
