
Precision, low noise, single operational amplifier featuring CMOS technology and Rail-to-Rail Input/Output (RRIO). Delivers a 10MHz gain bandwidth product and 120dB voltage gain, with an input offset voltage of 20uV and input bias current of 1pA. Operates from a 2.7V to 5.5V supply, offering 80mA output current per channel. Features 85dB CMRR and 95dB PSRR, with a slew rate of 5V/µs. Packaged in BGA with tape and reel packaging.
Analog Devices AD8605ACBZ-REEL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Copper, Tin, Silver |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 8.8pF |
| Input Offset Voltage (Vos) | 20uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 80mA |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.2mA |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8605ACBZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
