
Single-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 5V/µs slew rate. This CMOS op amp offers a low input bias current of 1pA and input voltage noise density of 8nV/√Hz, with an input offset voltage of 300µV. It operates from a 2.7V to 5.5V supply, drawing 1.2mA quiescent current, and delivers 80mA output current per channel. The BGA package is supplied on tape and reel, with contact plating of copper, tin, and silver.
Analog Devices AD8605ACBZ-REEL7 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Copper, Tin, Silver |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Capacitance | 8.8pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8605ACBZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
