
Single-channel, general-purpose operational amplifier featuring 10MHz bandwidth and 5V/µs slew rate. This CMOS op amp offers a low input bias current of 0.2pA and input voltage noise density of 8nV/sqrt Hz, with a typical input offset voltage of 300µV. Operating from 2.7V to 5.5V supply voltage, it provides 120dB voltage gain and 80mA output current per channel. The SOT-23 package measures 2.9mm x 1.6mm x 1.15mm.
Analog Devices AD8605ARTZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 10MHz |
| Height | 1.15mm |
| Input Bias Current | 0.2pA |
| Input Capacitance | 8.8pF |
| Input Offset Voltage (Vos) | 300uV |
| Input Voltage Noise Density | 8nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DigiTrim® |
| Settling Time | 1us |
| Slew Rate | 5V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 120dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8605ARTZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
