
Dual operational amplifier featuring a 400kHz gain bandwidth product and 0.1V/µs slew rate. This CMOS device offers a low input offset voltage of 12µV and minimal 0.2pA input bias current. Operating from 1.8V to 5V supply, it provides 70mA output current per channel and boasts 85dB CMRR and 80dB PSRR. Packaged in an MSOP, this RoHS compliant component is designed for surface mounting.
Analog Devices AD8607ARMZ-R2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.2pA |
| Input Offset Voltage (Vos) | 12uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 70mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.1V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 400kHz |
| Voltage Gain | 113.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD8607ARMZ-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
